
The A1323LLHLT-T is a surface mount, analog voltage output Hall effect sensor with a bandwidth of 30kHz. It operates within a temperature range of -40°C to 150°C and has a maximum supply voltage of 5.5V. The device is RoHS compliant and has a maximum output current of 10mA. It is packaged in a TO-236 package and is available in a cut tape format.
Sign in to ask questions about the Allegro Microsystems A1323LLHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1323LLHLT-T technical specifications.
| Bandwidth | 30kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1323LLHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
