
The A1323LUA is a Hall effect sensor with an analog voltage output. It operates over a temperature range of -40°C to 150°C and has a maximum output current of 10mA. The device is packaged in a SIP format and is suitable for through-hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1323LUA technical specifications.
| Bandwidth | 30kHz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
