
Linear Hall Effect Sensor IC, SOT-23 package, offering analog voltage output. Features a 17kHz bandwidth, operating from 4.5V to 5.5V supply voltage with a typical 5V operation. Maximum output current is 10mA, with a maximum supply current of 9mA. Designed for surface mount applications, this component operates within a temperature range of -40°C to 150°C and is RoHS compliant.
Allegro Microsystems A1324LLHLT-T technical specifications.
| Bandwidth | 17kHz |
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Length | 2.98mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1324LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
