
Linear Hall Effect Sensor IC, SOT-23 package, surface mount. Features analog voltage output, 17kHz bandwidth, and operates from 4.5V to 5.5V supply voltage. Maximum output current is 10mA, with a typical operating supply current of 9mA. Extended operating temperature range from -40°C to 150°C. RoHS compliant.
Allegro Microsystems A1325LLHLT-T technical specifications.
| Bandwidth | 17kHz |
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Length | 2.98mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1325LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
