
Linear Hall Effect Sensor, SOT-23 package, featuring analog voltage output. Operates from 4.5V to 5.5V supply voltage with a typical 5V operating voltage and 9mA supply current. Offers a 10mA maximum output current and a 17kHz bandwidth. Designed for surface mount applications with dimensions of 2.98mm length, 1.91mm width, and 0.95mm height. Suitable for operation between -40°C and 150°C, this RoHS compliant component is supplied on tape and reel.
Allegro Microsystems A1326LLHLT-T technical specifications.
| Bandwidth | 17kHz |
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Length | 2.98mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1326LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
