The A1335LLETR-DD-T is a 24-channel dual-supply voltage supervisor from Allegro Microsystems. It operates over a temperature range of -40 to 150 degrees Celsius and is designed for automotive applications. The device has 24 terminals and is packaged in a TSSOP-24 package. It has two functions and is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1335LLETR-DD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1335LLETR-DD-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1335LLETR-DD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.