
Automotive-grade analog circuit IC featuring a single function and a TSSOP-14 package. Operating across a wide temperature range from -40°C to 150°C, this component supports a nominal supply voltage of 5V, with a maximum of 5.5V and a minimum of 4.5V. It offers 14 terminals with a dual terminal position and conforms to the R-PDSO-G14 JEDEC package code, measuring 4.4mm in width and 5mm in length.
Allegro Microsystems A1335LLETR-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1335LLETR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.