
Hall Effect Sensor Monolithic 5V 4-Pin SIP T/R
Allegro Microsystems A1351KKTTN-T technical specifications.
| Bandwidth | 150Hz |
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.8mA |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Type | PWM |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1351KKTTN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
