
Allegro Microsystems A1354KKT-T technical specifications.
| Bandwidth | 200Hz |
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Mount | Through Hole |
| Output Type | PWM |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1354KKT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
