
Hall Effect Sensor, BICMOS, Rectangular, 3 Pin, Through Hole Mount, SIP-3
Sign in to ask questions about the Allegro Microsystems A1356LKB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1356LKB-T technical specifications.
| Bandwidth | 400Hz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Type | PWM |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1356LKB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
