Hall Effect Sensor Monolithic 5V/9V/12V/15V 3-Pin SIP T/R
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1356LKBTN-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |