
The A1357LKB-T is a Hall effect sensor with a linear, latching, and omnipolar output type. It operates over a temperature range of -40°C to 150°C and is supplied with a voltage between 4.5V and 18V, drawing a maximum supply current of 16.5mA. The device is packaged in a SIP format and is available in quantities of 4000. It is compliant with RoHS regulations.
Sign in to ask questions about the Allegro Microsystems A1357LKB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1357LKB-T technical specifications.
| Bandwidth | 400Hz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Output Type | PWM |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1357LKB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
