The A1359LLETR-RP-MS-T is an 8-pin TSSOP-8 packaged Hall effect sensor IC with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 150 degrees Celsius. The device is designed for use in automotive applications and has a terminal position of DUAL. It is manufactured by Allegro Microsystems.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1359LLETR-RP-MS-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.