The A1359LLETR-RP-T is an 8-terminal automotive SOP linear hall effect sensor with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 150 degrees Celsius. The device is packaged in a R-PDSO-G8 JEDEC package code and measures 3mm in width and 4.4mm in length. It is designed for use in magnetic sensors applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1359LLETR-RP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1359LLETR-RP-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1359LLETR-RP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.