
This Hall effect sensor is a linear, latching, omnipolar device with an analog voltage output. It operates within a temperature range of -40°C to 150°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a SIP-4 package and is mounted through a hole. It has a maximum output current of 10mA and a maximum supply current of 12mA.
Allegro Microsystems A1360LKTTN-T technical specifications.
| Bandwidth | 50kHz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1360LKTTN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
