The A1363LLUTR-10-T from Allegro Microsystems is an 8-channel analog IC designed for automotive applications. It operates within a temperature range of -40°C to 150°C and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC is packaged in a TSSOP-8 package, measuring 3mm in width and 4.4mm in length.
Allegro Microsystems A1363LLUTR-10-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1363LLUTR-10-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.