The A1363LLUTR-2-T is an 8-terminal IC from Allegro Microsystems, designed for automotive applications. It operates within a temperature range of -40 to 150°C and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC is packaged in a TSSOP-8 package, measuring 3mm in width and 4.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1363LLUTR-2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1363LLUTR-2-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1363LLUTR-2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.