
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1373LKBT technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Operating Supply Current | 10mA |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
