The A1374EKB-T from Allegro Microsystems is a Hall effect sensor with an analog voltage output. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 10mA. The device is mounted through a hole and packaged in a SIP format. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1374EKB-T technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.