
The A1374LKB is a Hall effect sensor with a bandwidth of 20kHz, operating within a temperature range of -40°C to 150°C. It is available in a SIP package and is designed for through-hole mounting. The sensor provides an analog voltage output and has a maximum output current of 10mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1374LKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1374LKB technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A1374LKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.