Allegro Microsystems A1374LKB-T technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1374LKB-T to view detailed technical specifications.
No datasheet is available for this part.