This 3-terminal automotive Hall effect sensor is designed for use in applications requiring high reliability and temperature stability. The device operates over a supply voltage range of 4.5V to 5.5V and is specified for use over a temperature range of -40°C to 150°C. The sensor is packaged in a R-PSIP-T3 SIP package with a width of 1.55mm and a length of 5.22mm.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1374LKBTI-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 1.55 |
| Length | 5.22 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.