
Hall Effect Sensor 2mA Monolithic 5V Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Bandwidth | 12kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| RoHS Compliant | Yes |
| RoHS | Compliant |