
The A1381EUA-T is a 5V analog voltage output Hall effect sensor with a maximum output current of 2mA. It operates within a temperature range of -40°C to 85°C and is available in a through hole SIP package. The sensor is RoHS compliant and does not require radiation hardening.
Allegro Microsystems A1381EUA-T technical specifications.
| Bandwidth | 12kHz |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1381EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
