
The A1382ELHLT-T is a 5V surface mount linear hall effect sensor from Allegro Microsystems. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 10mA. The device is designed for surface mount applications and is compliant with RoHS regulations. The A1382ELHLT-T has a bandwidth of 17kHz and a maximum supply current of 8mA.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1382ELHLT-T technical specifications.
| Bandwidth | 17kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Type | Analog Voltage |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
