
The A1382EUA-T from Allegro Microsystems is a 5V analog voltage output Hall effect IC. It features a bandwidth of 17kHz and is available in a SIP package. The device operates within a temperature range of -40°C to 85°C. It has a maximum output current of 10mA and a maximum supply current of 8mA. The IC is designed for through-hole mounting and is compliant with RoHS regulations.
Allegro Microsystems A1382EUA-T technical specifications.
| Bandwidth | 17kHz |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Type | Analog Voltage |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1382EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
