
Hall Effect Sensor 2mA Monolithic 5V Automotive 3-Pin SOT-23W T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1382LLHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1382LLHLT-T technical specifications.
| Bandwidth | 17kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A138x |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1382LLHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
