
The A1384ELHLT-T is a linear hall effect IC from Allegro Microsystems, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 5V and has a maximum output current of 2mA. The device is packaged in a SOT-23 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1384ELHLT-T technical specifications.
| Bandwidth | 27kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Type | Analog Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
