
The A1386LLHLT-T is a linear hall effect sensor from Allegro Microsystems. It operates within a temperature range of -40°C to 150°C and is supplied with a voltage between 4.5V and 5.5V. The device has a maximum output current of 2mA and a maximum supply current of 8mA. It is available in a surface mount SOT-23 package and is RoHS compliant.
Sign in to ask questions about the Allegro Microsystems A1386LLHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1386LLHLT-T technical specifications.
| Bandwidth | 20kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A138x |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1386LLHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
