
Linear Hall Effect Sensor IC, operating from 2.5V to 3.5V with a typical 3.3V supply. Features a 10kHz bandwidth and analog voltage output. This surface mount device, housed in a DFN-6 package, offers a maximum power dissipation of 10mW and a maximum supply current of 3.2mA. Operating temperature range is -20°C to 85°C.
Allegro Microsystems A1392SEHLT-T technical specifications.
| Bandwidth | 10kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 10mW |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A139x |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1392SEHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
