
Linear Hall Effect Sensor IC with analog voltage output. Features a 2.5V to 3.5V operating supply voltage range and 3.2mA maximum supply current. Operates with a 10kHz bandwidth and offers a 3mA output current. Packaged in a lead-free, RoHS compliant DFN-6 surface mount package. Suitable for applications requiring precise magnetic field detection within a -20°C to 85°C temperature range.
Allegro Microsystems A1393SEHLT-T technical specifications.
| Bandwidth | 10kHz |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 3mA |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A139x |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1393SEHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
