
Linear Hall Effect Sensor IC, DFN-6 package, surface mount. Features a 2.5V to 3.5V operating supply voltage range with a typical 3.3V, consuming 3.2mA operating current. Offers an analog voltage output with 3mA output current and a 10kHz bandwidth. Operates from -20°C to 85°C with 10mW power dissipation. Lead-free and RoHS compliant.
Allegro Microsystems A1395SEHLT-T technical specifications.
| Bandwidth | 10kHz |
| Package/Case | DFN |
| Height | 0.67mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 3mA |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A139x |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1395SEHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
