Hall Effect Sensor, 0.3mT Min, 1mT Max, 30-85mA, Rectangular, Through Hole Mount, SIP-4
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1468LK-T technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 26.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.