
Hall Effect Sensor, 3mT Min, 100mT Max, BICMOS, Plastic/epoxy, Rectangular, 4 Pin, Through Hole Mount, LEAD FREE, SIP-4
Sign in to ask questions about the Allegro Microsystems A1642LK-I1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1642LK-I1-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1642LK-I1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
