
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP
Allegro Microsystems A1642LKNTN-I1-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1642LKNTN-I1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
