
Linear Hall effect sensor with analog voltage output, designed for differential magnetic field detection. Features a wide operating voltage range of 5V to 18V and a maximum output current of 25mA. This through-hole mount component is housed in a 4-pin SIP package and operates reliably across a temperature range of -40°C to 150°C. Ideal for automotive applications, it boasts a maximum supply current of 12mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1667LK-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
