The A1684LUBTN-T is a single-chip IC designed for automotive applications, operating within a temperature range of -40°C to 150°C. It features a nominal supply voltage of 12V, with a maximum and minimum voltage rating of 24V and 4V, respectively. The IC is packaged in a 1.5x4mm SIP package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1684LUBTN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1684LUBTN-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSIP-T2 |
| Width | 1.5 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1684LUBTN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.