Hall Effect Sensor 5V/9V/12V/15V/18V 2-Pin SIP Bag
Checking distributor stock and pricing after the page loads.
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 2 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |