The A1698LUBTN-FWPE-T is an analog IC with a single function, operating within a temperature range of -40 to 150 degrees Celsius. It has a nominal supply voltage of 12V and a maximum supply voltage of 24V. The IC is packaged in a 1.5mm x 4mm S-PSIP-T2 package, suitable for automotive applications.
Allegro Microsystems A1698LUBTN-FWPE-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSIP-T2 |
| Width | 1.5 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1698LUBTN-FWPE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.