The A2557ELB-T is a surface mount driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has four outputs with a maximum current of 500mA and 300mA per channel. The device is packaged in a lead-free SOIC-16 package and is RoHS compliant. The driver has a supply current of 30mA and is available in a quantity of 376 per rail/tube packaging.
Allegro Microsystems A2557ELB-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 300mA |
| Package Quantity | 376 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2557ELB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
