
The A2557ELBTR-T is a surface mount driver from Allegro Microsystems, packaged in a SOIC-16 lead-free package. It operates over a temperature range of -40°C to 85°C and provides up to 500mA of output current. The device is RoHS compliant and available in a cut tape packaging format.
Allegro Microsystems A2557ELBTR-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 300mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2557ELBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
