
The A2557KEBTR is a 4-channel power driver from Allegro Microsystems. It is available in an LCC package and is rated for surface mount. The device operates over a temperature range of -40°C to 125°C. It can supply a maximum output current of 500mA per channel. The A2557KEBTR is not RoHS compliant.
Allegro Microsystems A2557KEBTR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 300mA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A2557KEBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
