
The A2557KEBTR-T is a 4-channel driver IC from Allegro Microsystems, packaged in a lead-free PLCC-28 package. It operates over a temperature range of -40 to 125°C and is RoHS compliant. The device has a maximum output current of 300mA per channel and a supply current of 30mA. It is designed for surface mount applications and is available on tape and reel.
Allegro Microsystems A2557KEBTR-T technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2557KEBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
