The A2557KLB-T is a 16-channel gate driver IC from Allegro Microsystems, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 16 terminals and is packaged in a lead-free SOIC-16 package. It is a 4-function peripheral driver with a nominal supply voltage of 5V, and a minimum and maximum supply voltage of 4.75V and 5.25V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A2557KLB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A2557KLB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | AND GATE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A2557KLB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.