
And Gate Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDSO16, MS-013AA, SOIC-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A2557KLBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A2557KLBTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A2557KLBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
