
The A2557SB is a 4-channel driver from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and is packaged in a DIP format for through-hole mounting. The device has a maximum output current of 500mA and a supply current of 30mA. The A2557SB is not RoHS compliant and contains lead, making it a non-lead-free component.
Allegro Microsystems A2557SB technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A2557SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
