
And Gate Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDIP16, LEAD FREE, MS-001BB, DIP-16
Allegro Microsystems A2557SB-T technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2557SB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
