The A2557SEB is a surface mount driver with four outputs, each capable of delivering up to 300mA. It is packaged in a leaded ceramic chip carrier (LCC) and is available in quantities of 38. The device operates over a temperature range of -20°C to 85°C. It is not RoHS compliant.
Allegro Microsystems A2557SEB technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 300mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A2557SEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
