
The A2557SEBTR-T is a 4-channel driver IC from Allegro Microsystems. It operates within a temperature range of -20°C to 85°C and provides a maximum output current of 500mA per package. The device is packaged in a lead-free, plastic LCC-28 package and is compliant with RoHS regulations. It is designed for surface mount applications and is available on cut tape.
Allegro Microsystems A2557SEBTR-T technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 300mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2557SEBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
