
The A2557SLBTR-T is a 4-channel driver from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and has a maximum output current of 500mA. The device is supplied in a lead-free SOIC-16 package and is RoHS compliant. The driver is suitable for surface mount applications and is available on a tape and reel in quantities of one.
Allegro Microsystems A2557SLBTR-T technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2557SLBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
